There are no models available for this part yet.
Overview of C-1510-DFB2.5-P-SMULI-O by Source Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
151015TEL-E | Renesas Electronics Corporation | Level Shifter | |
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
CAD Models for C-1510-DFB2.5-P-SMULI-O by Source Photonics
Part Data Attributes for C-1510-DFB2.5-P-SMULI-O by Source Photonics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SOURCE PHOTONICS INC
|
Reach Compliance Code
|
unknown
|
Fiber Optic Device Type
|
DFB LASER MODULE EMITTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Nom
|
1510 nm
|
Supply Voltage-Max
|
1.5 V
|
Surface Mount
|
NO
|