Part Details for C-151-001-PB-SFCHI/-O-GR by Source Photonics
Overview of C-151-001-PB-SFCHI/-O-GR by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for C-151-001-PB-SFCHI/-O-GR
C-151-001-PB-SFCHI/-O-GR CAD Models
C-151-001-PB-SFCHI/-O-GR Part Data Attributes
|
C-151-001-PB-SFCHI/-O-GR
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-151-001-PB-SFCHI/-O-GR
Source Photonics
Laser Diode Module Emitter, 1490nm Min, 1530nm Max, FC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | MONITOR PHOTODIODE | |
Communication Standard | GR-468 | |
Connection Type | FC CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1530 nm | |
Operating Wavelength-Min | 1490 nm | |
Operating Wavelength-Nom | 1510 nm | |
Rise Time | 0.3 ns | |
Spectral Width | 3 nm | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |