Part Details for C-15-002-T-SSCH-V-GR by Source Photonics
Overview of C-15-002-T-SSCH-V-GR by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Wireless-Charger | Renesas Electronics Corporation | Wireless Charger Reference Design | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for C-15-002-T-SSCH-V-GR
C-15-002-T-SSCH-V-GR CAD Models
C-15-002-T-SSCH-V-GR Part Data Attributes
|
C-15-002-T-SSCH-V-GR
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-15-002-T-SSCH-V-GR
Source Photonics
Laser Diode Module Emitter, 1530nm Min, 1570nm Max, 2500Mbps, SC/PC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 21.5 mm | |
Body Length or Diameter | 6.35 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Communication Standard | GR-468 | |
Connection Type | SC/PC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 0.15 ns | |
Spectral Width | 3 nm | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |
Alternate Parts for C-15-002-T-SSCH-V-GR
This table gives cross-reference parts and alternative options found for C-15-002-T-SSCH-V-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-15-002-T-SSCH-V-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-15-002-T-SSCH-V | Laser Diode Module Emitter, 1530nm Min, 1570nm Max, 2500Mbps, SC/PC Connector, Panel Mount, HEREMATICAL SEALED PACKAGE-4 | Source Photonics | C-15-002-T-SSCH-V-GR vs C-15-002-T-SSCH-V |