Part Details for C-15/13-001-PD-SMUH-G5 by Source Photonics
Overview of C-15/13-001-PD-SMUH-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for C-15/13-001-PD-SMUH-G5
C-15/13-001-PD-SMUH-G5 CAD Models
C-15/13-001-PD-SMUH-G5 Part Data Attributes
|
C-15/13-001-PD-SMUH-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-15/13-001-PD-SMUH-G5
Source Photonics
Fiber Optic Device, 1520nm Min, 1580nm Max, MU Connector, Through Hole Mount-right Angle, HERMETIC SEALED, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES IN WAVELENGTH 1310 NM | |
Body Height | 8.2 mm | |
Body Length or Diameter | 6.35 mm | |
Connection Type | MU CONNECTOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1520 nm | |
Operating Wavelength-Nom | 1550 nm | |
Optical Power Output-Nom | 1.6 mW | |
Surface Mount | NO |