Part Details for C-1410A-DFBA-PA-SLCHI-G5 by Source Photonics
Overview of C-1410A-DFBA-PA-SLCHI-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F100GSL2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GMH2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GLH2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Part Details for C-1410A-DFBA-PA-SLCHI-G5
C-1410A-DFBA-PA-SLCHI-G5 CAD Models
C-1410A-DFBA-PA-SLCHI-G5 Part Data Attributes
|
C-1410A-DFBA-PA-SLCHI-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-1410A-DFBA-PA-SLCHI-G5
Source Photonics
Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/PC Connector, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Communication Standard | GR-468 | |
Connection Type | LC/PC CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1413 nm | |
Operating Wavelength-Min | 1407 nm | |
Operating Wavelength-Nom | 1410 nm | |
Rise Time | 0.3 ns | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | ANALOG |
Alternate Parts for C-1410A-DFBA-PA-SLCHI-G5
This table gives cross-reference parts and alternative options found for C-1410A-DFBA-PA-SLCHI-G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-1410A-DFBA-PA-SLCHI-G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-1410A-DFBA-PA-SLCHI-V-GR | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/PC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI-V-GR |
C-1410A-DFBA-PA-SLCHI/APC-V-GR | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/APC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI/APC-V-GR |
C-1410A-DFBA-PA-SLCHI/APC-V-G5 | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/APC Connector, Panel Mount, Through Hole Mount | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI/APC-V-G5 |
C-1410A-DFBA-PA-SLCHI-K | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/PC Connector, Panel Mount, Through Hole Mount | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI-K |
C-1410A-DFBA-PA-SLCHI/APC-K-GR | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/APC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI/APC-K-GR |
C-1410A-DFBA-PA-SLCHI-K-G5 | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/PC Connector, Panel Mount, Through Hole Mount | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI-K-G5 |
C-1410A-DFBA-PA-SLCHI/APC-O-GR | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/APC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI/APC-O-GR |
C-1410A-DFBA-PA-SLCHI | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/PC Connector, Through Hole Mount | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI |
C-1410A-DFBA-PA-SLCHI/APC-O-G5 | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/APC Connector, Panel Mount, Through Hole Mount | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI/APC-O-G5 |
C-1410A-DFBA-PA-SLCHI-O-GR | Laser Diode Module Emitter, 1407nm Min, 1413nm Max, LC/PC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Source Photonics | C-1410A-DFBA-PA-SLCHI-G5 vs C-1410A-DFBA-PA-SLCHI-O-GR |