Part Details for C-14/13-DFB-BD-SSTM/APCGR by Source Photonics
Overview of C-14/13-DFB-BD-SSTM/APCGR by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX8510UD59-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD49-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD47-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / |
Part Details for C-14/13-DFB-BD-SSTM/APCGR
C-14/13-DFB-BD-SSTM/APCGR CAD Models
C-14/13-DFB-BD-SSTM/APCGR Part Data Attributes
|
C-14/13-DFB-BD-SSTM/APCGR
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-14/13-DFB-BD-SSTM/APCGR
Source Photonics
Fiber Optic Device, 1480nm Min, 1500nm Max, ST/APC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Connection Type | ST/APC CONNECTOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1500 nm | |
Operating Wavelength-Min | 1480 nm | |
Operating Wavelength-Nom | 1490 nm | |
Optical Power Output-Nom | 0.75 mW | |
Surface Mount | NO |