Part Details for C-1310-DFB-P-SST2I-K-GR by Source Photonics
Overview of C-1310-DFB-P-SST2I-K-GR by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX8510UD59-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD49-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD47-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / |
Part Details for C-1310-DFB-P-SST2I-K-GR
C-1310-DFB-P-SST2I-K-GR CAD Models
C-1310-DFB-P-SST2I-K-GR Part Data Attributes
|
C-1310-DFB-P-SST2I-K-GR
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-1310-DFB-P-SST2I-K-GR
Source Photonics
Laser Diode Module Emitter, 1308nm Min, 1312nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT, HERMETIC SEALED PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | ISOLATOR, LASER DIODE, PHOTODIODE | |
Communication Standard | GR-468 | |
Connection Type | ST CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1312 nm | |
Operating Wavelength-Min | 1308 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.3 ns | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |