There are no models available for this part yet.
Overview of C-1310-DFB-P-SMI by Source Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX8510UD59-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD49-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD47-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / |
CAD Models for C-1310-DFB-P-SMI by Source Photonics
Part Data Attributes for C-1310-DFB-P-SMI by Source Photonics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SOURCE PHOTONICS INC
|
Reach Compliance Code
|
unknown
|
Built-in Feature
|
ISOLATOR, LASER DIODE, PHOTODIODE
|
Communication Standard
|
GR-468
|
Fall Time-Max
|
0.3 ns
|
Fiber Optic Device Type
|
LASER DIODE MODULE EMITTER
|
Fiber Type
|
9/125, SMF
|
Number of Channels
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Max
|
1312 nm
|
Operating Wavelength-Min
|
1308 nm
|
Operating Wavelength-Nom
|
1310 nm
|
Rise Time
|
0.3 ns
|
Threshold Current-Min
|
20 mA
|
Transmission Type
|
DIGITAL
|
Alternate Parts for C-1310-DFB-P-SMI
This table gives cross-reference parts and alternative options found for C-1310-DFB-P-SMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-1310-DFB-P-SMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-1310-DFB-P-SMI-GR | Laser Diode Module Emitter, 1308nm Min, 1312nm Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE | Source Photonics | C-1310-DFB-P-SMI vs C-1310-DFB-P-SMI-GR |