Part Details for C-13-DFBA-PB-SLC2I/APC-K-G5 by Source Photonics
Overview of C-13-DFBA-PB-SLC2I/APC-K-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL58831CRZ | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator | |
ISL58831CRZ-T13 | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator | |
R7F100GSL2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Part Details for C-13-DFBA-PB-SLC2I/APC-K-G5
C-13-DFBA-PB-SLC2I/APC-K-G5 CAD Models
C-13-DFBA-PB-SLC2I/APC-K-G5 Part Data Attributes
|
C-13-DFBA-PB-SLC2I/APC-K-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-DFBA-PB-SLC2I/APC-K-G5
Source Photonics
DFB Laser Module Emitter, 1280nm Min, 1335nm Max, LC/APC Connector, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Communication Standard | GR-468 | |
Connection Type | LC/APC CONNECTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1335 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1310 nm | |
Supply Current | 40 mA | |
Supply Voltage-Max | 1.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |