Datasheets
C-13-001-TD-SMU2/V by: Source Photonics

Laser Diode, 1310nm, HERMETIC SEALED PACKAGE-4

Part Details for C-13-001-TD-SMU2/V by Source Photonics

Overview of C-13-001-TD-SMU2/V by Source Photonics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Part Details for C-13-001-TD-SMU2/V

C-13-001-TD-SMU2/V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C-13-001-TD-SMU2/V Part Data Attributes

C-13-001-TD-SMU2/V Source Photonics
Buy Now Datasheet
Compare Parts:
C-13-001-TD-SMU2/V Source Photonics Laser Diode, 1310nm, HERMETIC SEALED PACKAGE-4
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SOURCE PHOTONICS INC
Package Description HERMETIC SEALED PACKAGE-4
Reach Compliance Code unknown
Configuration SINGLE
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LASER DIODE
Output Power-Nom 3 mW
Peak Wavelength 1310 nm
Shape ROUND
Size 2.51 mm
Threshold Current-Max 15 mA

Alternate Parts for C-13-001-TD-SMU2/V

This table gives cross-reference parts and alternative options found for C-13-001-TD-SMU2/V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-13-001-TD-SMU2/V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C-13-001-TD-SMU2/V-GR Laser Diode, 1310nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 Source Photonics C-13-001-TD-SMU2/V vs C-13-001-TD-SMU2/V-GR
Part Number Description Manufacturer Compare
C-13-001-TD-SMU2/V-GR Laser Diode, 1310nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 Source Photonics C-13-001-TD-SMU2/V vs C-13-001-TD-SMU2/V-GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C-13-001-TD-SMU2/V by Source Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C-13-001-TD-SMU2/V by Source Photonics

Select Manufacturer
Which Manufacturer of C-13-001-TD-SMU2/V would you like to use for your alert(s)?
  • Please alert me when C-13-001-TD-SMU2/V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C-13-001-TD-SMU2/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C-13-001-TD-SMU2/V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C-13-001-TD-SMU2/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C-13-001-TD-SMU2/V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C-13-001-TD-SMU2/V by Source Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: