C-13-001-PD-SMU2/V
Source Photonics
Description: Laser Diode, 1310nm, HERMETIC SEALED PACKAGE-4

Overview of C-13-001-PD-SMU2/V by Source Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

CAD Models for C-13-001-PD-SMU2/V by Source Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C-13-001-PD-SMU2/V by Source Photonics

C-13-001-PD-SMU2/V
Source Photonics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SOURCE PHOTONICS INC
Package Description
HERMETIC SEALED PACKAGE-4
Reach Compliance Code
unknown
Configuration
SINGLE
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
3 mW
Peak Wavelength
1310 nm
Shape
ROUND
Threshold Current-Max
15 mA
Want to compare parts?
  1. C-13-001-PD-SMU2/V
    Source Photonics
    Laser Diode, 1310nm, HERMETIC SEALED PACKAGE-4
    VS

Alternate Parts for C-13-001-PD-SMU2/V

This table gives cross-reference parts and alternative options found for C-13-001-PD-SMU2/V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-13-001-PD-SMU2/V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C-13-001-PD-SMU2/V-G5 Laser Diode, 1310nm, HERMETIC SEALED PACKAGE-4 Source Photonics C-13-001-PD-SMU2/V vs C-13-001-PD-SMU2/V-G5
Part Number Description Manufacturer Compare
C-13-001-PD-SMU2/V-GR Laser Diode, 1310nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 Source Photonics C-13-001-PD-SMU2/V vs C-13-001-PD-SMU2/V-GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C-13-001-PD-SMU2/V by Source Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C-13-001-PD-SMU2/V by Source Photonics

  • Please alert me when C-13-001-PD-SMU2/V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C-13-001-PD-SMU2/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C-13-001-PD-SMU2/V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C-13-001-PD-SMU2/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C-13-001-PD-SMU2/V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C-13-001-PD-SMU2/V by Source Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: