There are no models available for this part yet.
Overview of C-105-SR by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C-105-SR by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21J7255
|
Newark | Led Holder, Clip, 5Mm, Nylon 6/6, Black, No. Of Leds:1Leds, Holder Type:Clip, Product Range:- Rohs Compliant: Yes |Bivar C-105-SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$0.1550 / $0.5200 | Buy Now | |
DISTI #
492-2492-ND
|
DigiKey | LED HOLDER PNL MT 5MM NYL BK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
479 In Stock |
|
$0.1706 / $0.6300 | Buy Now | |
DISTI #
749-C-105-SR
|
Mouser Electronics | LED Mounting Hardware LED Panel Clip RoHS: Compliant | 8849 |
|
$0.0860 / $0.4300 | Buy Now | |
DISTI #
70532803
|
RS | LED Holder, Self-Retaining Panel Mount Clip, 5 mm, Black Nylon | Bivar Inc. C-105-SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ | |
Future Electronics | T-1 3/4 (5 mm) Black Nylon Panel Mount LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1670 / $0.1800 | Buy Now | ||
Bisco Industries | 8733 |
|
Buy Now | ||||
DISTI #
BIVC-105-SR
|
Heilind Electronics | LED HOLDER, PANEL MOUNT CLIP &, RING, 5 MM, BLACK NYLON | Americas - 352 in Stock |
|
$0.2361 | Buy Now | |
DISTI #
56218021
|
Verical | Clip Lighting Accessory RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 7435 |
|
$0.3784 / $1.0808 | Buy Now | |
DISTI #
66755875
|
Verical | Clip Lighting Accessory RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 1061 |
|
$0.3784 / $1.0808 | Buy Now | |
DISTI #
66760108
|
Verical | Clip Lighting Accessory RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 129 |
|
$0.3784 / $1.0808 | Buy Now |
CAD Models for C-105-SR by Bivar Inc
Part Data Attributes for C-105-SR by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|