C-004R32.7680K-A:PBFREE
Description: QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, LEAD FREE PACKAGE-2

Overview of C-004R32.7680K-A:PBFREE by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD8368-EVALZ Analog Devices 218368 Evaluation Board-PBFREE
AD8306-EVALZ Analog Devices AD8306 Evaluation Board-PbFree
AD8351-EVALZ Analog Devices AD8351 EVAL BOARD - PBFREE

CAD Models for C-004R32.7680K-A:PBFREE by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C-004R32.7680K-A:PBFREE by Epson Electronics America Inc

C-004R32.7680K-A:PBFREE
Epson Electronics America Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
LEAD FREE PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.10
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0049%
Frequency Tolerance
20 ppm
JESD-609 Code
e2
Load Capacitance
12.5 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
1.5mm x 5.0mm
Series Resistance
30000 Ω
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Want to compare parts?
  1. C-004R32.7680K-A:PBFREE
    Epson Electronics America Inc
    QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, LEAD FREE PACKAGE-2
    VS

Alternate Parts for C-004R32.7680K-A:PBFREE

This table gives cross-reference parts and alternative options found for C-004R32.7680K-A:PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-004R32.7680K-A:PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C-004R32.7680K-A QUARTZ CRYSTAL RESONATOR, 0.032768 MHz Epson Electronics America Inc C-004R32.7680K-A:PBFREE vs C-004R32.7680K-A
C-004R32.7680K-A:PBFREE Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, LEAD FREE PACKAGE-2 Seiko Epson Corporation C-004R32.7680K-A:PBFREE vs C-004R32.7680K-A:PBFREE
Part Number Description Manufacturer Compare
C-004R32.7680K-A Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom Seiko Epson Corporation C-004R32.7680K-A:PBFREE vs C-004R32.7680K-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C-004R32.7680K-A:PBFREE by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C-004R32.7680K-A:PBFREE by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of C-004R32.7680K-A:PBFREE would you like to use for your alert(s)?
  • Please alert me when C-004R32.7680K-A:PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C-004R32.7680K-A:PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C-004R32.7680K-A:PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C-004R32.7680K-A:PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C-004R32.7680K-A:PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C-004R32.7680K-A:PBFREE by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: