Part Details for BZY55C20-C0RYG by Taiwan Semiconductor
Overview of BZY55C20-C0RYG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZY55C20-C0RYG
BZY55C20-C0RYG CAD Models
BZY55C20-C0RYG Part Data Attributes
|
BZY55C20-C0RYG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZY55C20-C0RYG
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZY55C20-C0RYG
This table gives cross-reference parts and alternative options found for BZY55C20-C0RYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZY55C20-C0RYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZY55C20RBG | Zener Diode, | Taiwan Semiconductor | BZY55C20-C0RYG vs BZY55C20RBG |
BZY55C20RYG | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Taiwan Semiconductor | BZY55C20-C0RYG vs BZY55C20RYG |
BZY55C20-C0RBG | Zener Diode | Taiwan Semiconductor | BZY55C20-C0RYG vs BZY55C20-C0RBG |