Part Details for BZX85C82RL by onsemi
Overview of BZX85C82RL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C82RL
BZX85C82RL CAD Models
BZX85C82RL Part Data Attributes
|
BZX85C82RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C82RL
onsemi
82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3000 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for BZX85C82RL
This table gives cross-reference parts and alternative options found for BZX85C82RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C82RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85-C82 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 82V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | BZX85C82RL vs BZX85-C82 |
BZX85C82RL | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 82V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZX85C82RL vs BZX85C82RL |
BZX85C82TA | Motorola Mobility LLC | Check for Price | 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | BZX85C82RL vs BZX85C82TA |
BZX85C82 | Taiwan Semiconductor | Check for Price | Zener Diode, 82V V(Z), 5%, 1.3W, | BZX85C82RL vs BZX85C82 |
BZX85C82 | Fagor Electrónica | Check for Price | Zener Diode, 82V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | BZX85C82RL vs BZX85C82 |
BZX85C82 | STMicroelectronics | Check for Price | 82V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C82RL vs BZX85C82 |
BZX85C82TA | Motorola Semiconductor Products | Check for Price | Zener Diode, 82V V(Z), 6.1%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | BZX85C82RL vs BZX85C82TA |
BZX85C82 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 82V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C82RL vs BZX85C82 |
BZX85C82 | EIC Semiconductor Inc | Check for Price | Zener Diode, 82V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX85C82RL vs BZX85C82 |