Part Details for BZX85C7V5TA2 by Motorola Mobility LLC
Overview of BZX85C7V5TA2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C7V5TA2
BZX85C7V5TA2 CAD Models
BZX85C7V5TA2 Part Data Attributes
|
BZX85C7V5TA2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85C7V5TA2
Motorola Mobility LLC
7.45V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C7V5TA2
This table gives cross-reference parts and alternative options found for BZX85C7V5TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C7V5TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C7V5TA | Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C7V5TA2 vs BZX85C7V5TA |
BZX85C7V5-TR | Zener Diode, 7.5V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85C7V5TA2 vs BZX85C7V5-TR |
1N5343B | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C7V5TA2 vs 1N5343B |
BZX85C7V5 | Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C7V5TA2 vs BZX85C7V5 |
BZX85C7V5TA2 | Zener Diode, 7.45V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C7V5TA2 vs BZX85C7V5TA2 |
1N5343B | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | BZX85C7V5TA2 vs 1N5343B |
BZX85C7V5-TP | Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C7V5TA2 vs BZX85C7V5-TP |
1N5343B-T | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZX85C7V5TA2 vs 1N5343B-T |
BZX85C7V5.TR | 7.5V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C7V5TA2 vs BZX85C7V5.TR |
BZX85C7V5RLRL | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C7V5TA2 vs BZX85C7V5RLRL |