Part Details for BZX85C62V-E by Rectron Semiconductor
Overview of BZX85C62V-E by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C62V-E
BZX85C62V-E CAD Models
BZX85C62V-E Part Data Attributes
|
BZX85C62V-E
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C62V-E
Rectron Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |