Part Details for BZX85C51RL2 by Motorola Semiconductor Products
Overview of BZX85C51RL2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C51RL2
BZX85C51RL2 CAD Models
BZX85C51RL2 Part Data Attributes
|
BZX85C51RL2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C51RL2
Motorola Semiconductor Products
Zener Diode, 51V V(Z), 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 4 mA |
Alternate Parts for BZX85C51RL2
This table gives cross-reference parts and alternative options found for BZX85C51RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C51RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C51RL2 | Motorola Mobility LLC | Check for Price | 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C51RL2 vs BZX85C51RL2 |
BZX85C51RLRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41 | BZX85C51RL2 vs BZX85C51RLRL |
BZX85C51RLRL | Motorola Mobility LLC | Check for Price | 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C51RL2 vs BZX85C51RLRL |
BZX85C51-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C51RL2 vs BZX85C51-A |
BZX85C51RLTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41 | BZX85C51RL2 vs BZX85C51RLTA |
BZX85C51-TAP/5 | Vishay Semiconductors | Check for Price | DIODE ZENER DIODE,SINGLE, TWO TERMINAL,51V V(Z),5%,DO-41, Voltage Regulator Diode | BZX85C51RL2 vs BZX85C51-TAP/5 |
BZX85C51RL2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 51V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZX85C51RL2 vs BZX85C51RL2 |
BZX85C51 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 51V V(Z), 5.9%, 1.3W | BZX85C51RL2 vs BZX85C51 |
BZX85C51GPAMP | Fagor Electrónica | Check for Price | Zener Diode, 51V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | BZX85C51RL2 vs BZX85C51GPAMP |
BZX85C51-TR | Vishay Semiconductors | Check for Price | Zener Diode, 51V V(Z), 5%, 1.3W, | BZX85C51RL2 vs BZX85C51-TR |