Part Details for BZX85C4V3T26A by Texas Instruments
Overview of BZX85C4V3T26A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BZX85C4V3T26A
BZX85C4V3T26A CAD Models
BZX85C4V3T26A Part Data Attributes
|
BZX85C4V3T26A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BZX85C4V3T26A
Texas Instruments
4.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for BZX85C4V3T26A
This table gives cross-reference parts and alternative options found for BZX85C4V3T26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V3T26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C4V3RL2 | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C4V3T26A vs BZX85C4V3RL2 |
BZX85C4V3 | Zener Diode, 3000-BLKBG | onsemi | BZX85C4V3T26A vs BZX85C4V3 |
1N5336B | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | BZX85C4V3T26A vs 1N5336B |
1N5336BE3/TR | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C4V3T26A vs 1N5336BE3/TR |
BZX85/C4V3 | Zener Diode, 4.3V V(Z), 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C4V3T26A vs BZX85/C4V3 |
TCBZX85C4V3 | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C4V3T26A vs TCBZX85C4V3 |
BZX85C4V3 | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C4V3T26A vs BZX85C4V3 |
BZX85C4V3 | Zener Diode, 4.3V V(Z), 6.9%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C4V3T26A vs BZX85C4V3 |
BZX85C4V3 | Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C4V3T26A vs BZX85C4V3 |
1N5336B | 4.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX85C4V3T26A vs 1N5336B |