Diodes
BZX85C47RL
Description: 47V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of BZX85C47RL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX85C47RL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C47RL by onsemi

BZX85C47RL
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1500 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4 mA
Want to compare parts?
  1. BZX85C47RL
    onsemi
    47V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for BZX85C47RL

This table gives cross-reference parts and alternative options found for BZX85C47RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C47RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85-C47 Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Vishay Semiconductors BZX85C47RL vs BZX85-C47
Part Number Description Manufacturer Compare
1N4756ARL2 47V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C47RL vs 1N4756ARL2
1N4756ARL2 47V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi BZX85C47RL vs 1N4756ARL2
BZX85C47RL 47V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C47RL vs BZX85C47RL
JANTX1N4481DUS Zener Diode, 47V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency BZX85C47RL vs JANTX1N4481DUS
1N4756A-T3 Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors BZX85C47RL vs 1N4756A-T3
1N4756ATA 47V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C47RL vs 1N4756ATA
2EZ47DE3TR 47V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85C47RL vs 2EZ47DE3TR
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors BZX85C47RL vs 1N4756A
JANTX1N4481 Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency BZX85C47RL vs JANTX1N4481
JANTXV1N4481D Zener Diode, 47V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency BZX85C47RL vs JANTXV1N4481D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C47RL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C47RL by onsemi

  • Please alert me when BZX85C47RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C47RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C47RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C47RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C47RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C47RL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: