Diodes
BZX85C43_T50R
Fairchild Semiconductor Corporation
Description: Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2

Overview of BZX85C43_T50R by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX85C43_T50R by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C43_T50R by Fairchild Semiconductor Corporation

BZX85C43_T50R
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
50 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
BRIGHT TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. BZX85C43_T50R
    Fairchild Semiconductor Corporation
    Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
    VS

Alternate Parts for BZX85C43_T50R

This table gives cross-reference parts and alternative options found for BZX85C43_T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C43_T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C43TA Zener Diode, 43V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C43_T50R vs BZX85C43TA
BZX85C43_T50A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX85C43_T50R vs BZX85C43_T50A
BZX85C43 Zener Diode, 43V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation BZX85C43_T50R vs BZX85C43
BZX85C43-AP Zener Diode, 43V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C43_T50R vs BZX85C43-AP
BZX85C43RLRL2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C43_T50R vs BZX85C43RLRL2
BZX85C43 Zener Diode, 43V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85C43_T50R vs BZX85C43
BZX85C43-TAP Zener Diode, 43V V(Z), 5%, 1.3W, Vishay Semiconductors BZX85C43_T50R vs BZX85C43-TAP
BZX85C43 Zener Diode, 43V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C43_T50R vs BZX85C43
BZX85C43TA Zener Diode, 43V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products BZX85C43_T50R vs BZX85C43TA
BZX85C43GPAMP Zener Diode, 43V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C43_T50R vs BZX85C43GPAMP
Part Number Description Manufacturer Compare
BZX85C43_T50A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX85C43_T50R vs BZX85C43_T50A
BZX85C43-56B0 Zener Diode, 43V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX85C43_T50R vs BZX85C43-56B0
MQ1N5260A-1E3TR Zener Diode, 43V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX85C43_T50R vs MQ1N5260A-1E3TR
BZX85C43TA2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C43_T50R vs BZX85C43TA2
1N5940B Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components BZX85C43_T50R vs 1N5940B
BZX85C43GPHFTR Zener Diode, 43V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C43_T50R vs BZX85C43GPHFTR
1N5260A Zener Diode, 43V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX85C43_T50R vs 1N5260A
1N5940BP-TP Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZX85C43_T50R vs 1N5940BP-TP
1N5260BT-80A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor BZX85C43_T50R vs 1N5260BT-80A
1N5260A Zener Diode, 43V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc BZX85C43_T50R vs 1N5260A

Related Parts for BZX85C43_T50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C43_T50R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C43_T50R by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX85C43_T50R would you like to use for your alert(s)?
  • Please alert me when BZX85C43_T50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C43_T50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C43_T50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C43_T50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C43_T50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C43_T50R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: