Part Details for BZX85C43 by Continental Device India Ltd
Overview of BZX85C43 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C43
BZX85C43 CAD Models
BZX85C43 Part Data Attributes
|
BZX85C43
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C43
Continental Device India Ltd
Zener Diode, 43V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 38.7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for BZX85C43
This table gives cross-reference parts and alternative options found for BZX85C43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C43 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZX85C43 vs BZX85C43 |
BZX85C43RLRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 43V V(Z), 6.97%, 1W, Silicon, Unidirectional, DO-41 | BZX85C43 vs BZX85C43RLRL |
BZX85C43-TR | Vishay Semiconductors | Check for Price | Zener Diode, 43V V(Z), 5%, 1.3W, | BZX85C43 vs BZX85C43-TR |
BZX85C43-TP | Micro Commercial Components | Check for Price | Zener Diode, 43V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C43 vs BZX85C43-TP |
BZX85C43RL2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 43V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZX85C43 vs BZX85C43RL2 |
BZX85C43TA | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 43V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZX85C43 vs BZX85C43TA |
BZX85C43 | Rectron Semiconductor | Check for Price | Zener Diode, 43V V(Z), 7%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZX85C43 vs BZX85C43 |
BZX85C43-BP | Micro Commercial Components | Check for Price | Zener Diode, 43V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C43 vs BZX85C43-BP |
BZX85C43-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C43 vs BZX85C43-A |