Part Details for BZX85C3V6T26R by Texas Instruments
Overview of BZX85C3V6T26R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C3V6T26R
BZX85C3V6T26R CAD Models
BZX85C3V6T26R Part Data Attributes
|
BZX85C3V6T26R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V6T26R
Texas Instruments
3.6V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85C3V6T26R
This table gives cross-reference parts and alternative options found for BZX85C3V6T26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V6T26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V6-T | Zener Diode, | Micro Commercial Components | BZX85C3V6T26R vs BZX85C3V6-T |
TCBZX85C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V6T26R vs TCBZX85C3V6 |
BZX85C3V6 | Zener Diode, 3.6V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C3V6T26R vs BZX85C3V6 |
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C3V6T26R vs BZX85C3V6 |
BZX85C3V6T50A | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | BZX85C3V6T26R vs BZX85C3V6T50A |
BZX85C3V6T26A | 3.6V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C3V6T26R vs BZX85C3V6T26A |
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V6T26R vs BZX85C3V6 |
BZX85C3V6 | Zener Diode, 3000-BLKBG | onsemi | BZX85C3V6T26R vs BZX85C3V6 |
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | BZX85C3V6T26R vs BZX85C3V6 |
BZX85C3V6-TP | Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V6T26R vs BZX85C3V6-TP |