-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9435
|
Newark | Diode, Zener, 3.3V, Do-41 |Onsemi BZX85C3V3 Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
18C6031
|
Newark | Zener Diode, 1W, 3.3V, Do-41, Zener Voltage Vz Typ:3.3V, Power Dissipation Pd:1W, Diode Case Style:Do-41, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:Bzx85C Series, Breakdown Voltage:3.3V Rohs Compliant: Yes |Onsemi BZX85C3V3 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Zener Diode, 3.3V, 5%, 1W, Unidirectional, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99650 |
|
$0.0290 / $0.0341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C3V3
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V3
onsemi
Zener Diode, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 80 mA |
This table gives cross-reference parts and alternative options found for BZX85C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V3 | Zener Diode, 3.3V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C3V3 vs BZX85C3V3 |
BZX85C3V3-TP | Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V3 vs BZX85C3V3-TP |
1N5913BG | 3.0 W Zener Diode Voltage Regulator 3.3 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | onsemi | BZX85C3V3 vs 1N5913BG |
BZX85C3V3RL | Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V3 vs BZX85C3V3RL |
BZX85C3V3-BP | Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V3 vs BZX85C3V3-BP |
MV1N5913BGTR | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C3V3 vs MV1N5913BGTR |
1N5913BGE3 | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C3V3 vs 1N5913BGE3 |
1N5913B | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C3V3 vs 1N5913B |
1N5913B-TP | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V3 vs 1N5913B-TP |
1N5913BTR | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Central Semiconductor Corp | BZX85C3V3 vs 1N5913BTR |