Part Details for BZX85C39-B by Micro Commercial Components
Overview of BZX85C39-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C39-B
BZX85C39-B CAD Models
BZX85C39-B Part Data Attributes
|
BZX85C39-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX85C39-B
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZX85C39-B
This table gives cross-reference parts and alternative options found for BZX85C39-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C39-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C39TA | Zener Diode, 39V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C39-B vs BZX85C39TA |
BZX85C39 | Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C39-B vs BZX85C39 |
BZX85C39 | Zener Diode, 39V V(Z), 5.1%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | BZX85C39-B vs BZX85C39 |
BZX85C39 | Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C39-B vs BZX85C39 |
BZX85C39 | Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C39-B vs BZX85C39 |
BZX85C39 | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX85C39-B vs BZX85C39 |
BZX85C39-BP | Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C39-B vs BZX85C39-BP |
BZX85C39GPHFTR | Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C39-B vs BZX85C39GPHFTR |
BZX85C39RLRL2 | 39V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C39-B vs BZX85C39RLRL2 |
BZX85C39 | Zener Diode, 39V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C39-B vs BZX85C39 |