Part Details for BZX85C39-56A0 by Taiwan Semiconductor
Overview of BZX85C39-56A0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C39-56A0
BZX85C39-56A0 CAD Models
BZX85C39-56A0 Part Data Attributes
|
BZX85C39-56A0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C39-56A0
Taiwan Semiconductor
Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for BZX85C39-56A0
This table gives cross-reference parts and alternative options found for BZX85C39-56A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C39-56A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C39RL | Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C39-56A0 vs BZX85C39RL |
BZX85C39 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX85C39-56A0 vs BZX85C39 |
1N5939BRL | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C39-56A0 vs 1N5939BRL |
MX1N5939BGTR | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C39-56A0 vs MX1N5939BGTR |
1N5939B | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C39-56A0 vs 1N5939B |
1N5939B3P-BP-HF | Zener Diode, | Micro Commercial Components | BZX85C39-56A0 vs 1N5939B3P-BP-HF |
BZX85C39RLRL2 | 39V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C39-56A0 vs BZX85C39RLRL2 |
1N5939B3P-BP | Zener Diode, 39V V(Z), 5%, 1.5W, | Micro Commercial Components | BZX85C39-56A0 vs 1N5939B3P-BP |
MSP1N5939BPTR | Zener Diode, 39V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C39-56A0 vs MSP1N5939BPTR |
BZX85C39RL | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C39-56A0 vs BZX85C39RL |