Part Details for BZX85C36RLTA by Motorola Semiconductor Products
Overview of BZX85C36RLTA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C36RLTA
BZX85C36RLTA CAD Models
BZX85C36RLTA Part Data Attributes
|
BZX85C36RLTA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C36RLTA
Motorola Semiconductor Products
Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C36RLTA
This table gives cross-reference parts and alternative options found for BZX85C36RLTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C36RLTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C36GPAMP | Fagor Electrónica | Check for Price | Zener Diode, 36V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | BZX85C36RLTA vs BZX85C36GPAMP |
1N5938B-BP | Micro Commercial Components | Check for Price | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | BZX85C36RLTA vs 1N5938B-BP |
1N5938BP-TP | Micro Commercial Components | Check for Price | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX85C36RLTA vs 1N5938BP-TP |
1N5938BRL | onsemi | Check for Price | 36V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | BZX85C36RLTA vs 1N5938BRL |
1N5938BTA | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,36V V(Z),5%,DO-41 | BZX85C36RLTA vs 1N5938BTA |
MX1N5938BGTR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C36RLTA vs MX1N5938BGTR |
1N5938B | onsemi | Check for Price | 36V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | BZX85C36RLTA vs 1N5938B |
BZX85C36-TP | Micro Commercial Components | Check for Price | Zener Diode, 36V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C36RLTA vs BZX85C36-TP |
BZX85C36RL | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZX85C36RLTA vs BZX85C36RL |
MSP1N5938BG | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C36RLTA vs MSP1N5938BG |