Diodes
BZX85C33
Description: Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of BZX85C33 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX85C33 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C33 by Tak Cheong Electronics (Holdings) Co Ltd

BZX85C33
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-41
Package Description
HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
35 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
6.06%
Working Test Current
8 mA
Want to compare parts?
  1. BZX85C33
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for BZX85C33

This table gives cross-reference parts and alternative options found for BZX85C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5937BG 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN onsemi BZX85C33 vs 1N5937BG
BZX85C33-B Zener Diode, Micro Commercial Components BZX85C33 vs BZX85C33-B
BZX85C33 ZENER DIODE,SINGLE, TWO TERMINAL,33V V(Z),5%,DO-41 Freescale Semiconductor BZX85C33 vs BZX85C33
BZX85C33TA2 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C33 vs BZX85C33TA2
BZX85C33 Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd BZX85C33 vs BZX85C33
1N5937B Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc BZX85C33 vs 1N5937B
BZX85C33-TP Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C33 vs BZX85C33-TP
BZX85C33 Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Fagor Electrónica BZX85C33 vs BZX85C33
1N5937B-T/R Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C33 vs 1N5937B-T/R
BZX85C33RLTA Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C33 vs BZX85C33RLTA
Part Number Description Manufacturer Compare
MQ1N5257BE3 Zener Diode, 33V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZX85C33 vs MQ1N5257BE3
1N5257B Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, DO-35, NEC Electronics America Inc BZX85C33 vs 1N5257B
BZX85C33 Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85C33 vs BZX85C33
1N5257B Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc BZX85C33 vs 1N5257B
BZX85C33-AP Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C33 vs BZX85C33-AP
1N5937 Zener Diode, 33V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc BZX85C33 vs 1N5937
MV1N5257B-1TR Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX85C33 vs MV1N5257B-1TR
1N5937B3P-BP-HF Zener Diode, Micro Commercial Components BZX85C33 vs 1N5937B3P-BP-HF
BZX79C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C33 vs BZX79C33
1N5257BRA1 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C33 vs 1N5257BRA1

Related Parts for BZX85C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C33 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C33 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of BZX85C33 would you like to use for your alert(s)?
  • Please alert me when BZX85C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C33 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: