There are no models available for this part yet.
Overview of BZX85C30 by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX85C30 by Continental Device India Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX85C30-CDI
|
TME | Diode: Zener, 1.3W, 30V, Ammo Pack, DO41, single diode, 10uA Min Qty: 10 | 48000 |
|
$0.0308 / $0.0814 | Buy Now |
CAD Models for BZX85C30 by Continental Device India Ltd
Part Data Attributes for BZX85C30 by Continental Device India Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
Knee Impedance-Max
|
1000 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
30 V
|
Reverse Current-Max
|
0.5 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
27 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8 mA
|
Alternate Parts for BZX85C30
This table gives cross-reference parts and alternative options found for BZX85C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C30 | 30V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C30 vs BZX85C30 |
BZX85/C30 | Zener Diode, 30V V(Z), 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C30 vs BZX85/C30 |
BZX85C30-A | Zener Diode, | Micro Commercial Components | BZX85C30 vs BZX85C30-A |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZX85C30 vs 1N5363B |
BZX85C30 | ZENER DIODE,SINGLE, TWO TERMINAL,30V V(Z),5%,DO-41 | Freescale Semiconductor | BZX85C30 vs BZX85C30 |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C30 vs 1N5363B |
BZX85C30T26A | 30V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C30 vs BZX85C30T26A |
BZX85C30RL | Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C30 vs BZX85C30RL |
BZX85C30 | Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX85C30 vs BZX85C30 |
BZX85-C30 | Zener Diode, 30V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C30 vs BZX85-C30 |
Related Parts for BZX85C30
-
BZT52C20Zener Diodes
-
MMBD1201Rectifier Diodes
-
BZY93-C7V5Transient Suppressors
-
CC0805KRX7R9BB103Fixed Capacitors
-
STD8NF25Power Field-Effect Transistors
-
BF721T1GSmall Signal Bipolar Transistors
-
C8051F587-IQMicrocontrollers
-
1840379Terminals and Terminal Blocks
-
10052825-101LFHeaders and Edge Type Connectors