Part Details for BZX85C27TA by Motorola Semiconductor Products
Overview of BZX85C27TA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C27TA
BZX85C27TA CAD Models
BZX85C27TA Part Data Attributes
|
BZX85C27TA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C27TA
Motorola Semiconductor Products
Zener Diode, 27V V(Z), 7.04%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C27TA
This table gives cross-reference parts and alternative options found for BZX85C27TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C27TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C27RLRL2 | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C27TA vs BZX85C27RLRL2 |
BZX85-C27 | Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C27TA vs BZX85-C27 |
BZX85C27TA2 | Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C27TA vs BZX85C27TA2 |
BZV85C27 | Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Continental Device India Ltd | BZX85C27TA vs BZV85C27 |
BZV85-C27T/R | DIODE 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX85C27TA vs BZV85-C27T/R |
BZX85C27RLRL2 | Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C27TA vs BZX85C27RLRL2 |
BZX85C27 | Zener Diode | onsemi | BZX85C27TA vs BZX85C27 |
BZX85C27.TR | 27V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C27TA vs BZX85C27.TR |
BZX85C27 | Zener Diode, 27V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C27TA vs BZX85C27 |
BZX85C27TA | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C27TA vs BZX85C27TA |