Part Details for BZX85C27RL by onsemi
Overview of BZX85C27RL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C27RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX85C27RL-ND
|
DigiKey | DIODE ZENER 27V 1.3W 7.04% UNI Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BZX85C27RL
|
Avnet Americas | - Tape and Reel (Alt: BZX85C27RL) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Rochester Electronics | Zener Diode, 27V, 7.04%, 1.3W, Unidirectional, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BZX85C27RL
BZX85C27RL CAD Models
BZX85C27RL Part Data Attributes
|
BZX85C27RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C27RL
onsemi
27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 750 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C27RL
This table gives cross-reference parts and alternative options found for BZX85C27RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C27RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C27RL | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C27RL vs BZX85C27RL |
933500750113 | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZX85C27RL vs 933500750113 |