Part Details for BZX85C24RL by Tak Cheong Electronics (Holdings) Co Ltd
Overview of BZX85C24RL by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C24RL
BZX85C24RL CAD Models
BZX85C24RL Part Data Attributes
|
BZX85C24RL
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C24RL
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 10 mA |
Alternate Parts for BZX85C24RL
This table gives cross-reference parts and alternative options found for BZX85C24RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C24RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C24 | Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C24RL vs BZX85C24 |
1N5934BP-AP-HF | Zener Diode, | Micro Commercial Components | BZX85C24RL vs 1N5934BP-AP-HF |
1N5934BG | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C24RL vs 1N5934BG |
TCBZX85C24 | Zener Diode, 24.2V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C24RL vs TCBZX85C24 |
1N5934BP-BP | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX85C24RL vs 1N5934BP-BP |
1N5934B-AP | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C24RL vs 1N5934B-AP |
MQ1N5934BGTR | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C24RL vs MQ1N5934BGTR |
BZX85C24RLRL | Zener Diode, 24V V(Z), 5.78%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C24RL vs BZX85C24RLRL |
BZX85C24-AP | Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C24RL vs BZX85C24-AP |
BZX85C24 | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C24RL vs BZX85C24 |