Part Details for BZX85C22T26R by National Semiconductor Corporation
Overview of BZX85C22T26R by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C22T26R
BZX85C22T26R CAD Models
BZX85C22T26R Part Data Attributes
|
BZX85C22T26R
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C22T26R
National Semiconductor Corporation
DIODE 22 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for BZX85C22T26R
This table gives cross-reference parts and alternative options found for BZX85C22T26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C22T26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C22RLTA | Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, | Motorola Semiconductor Products | BZX85C22T26R vs BZX85C22RLTA |
1N5358B-B | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZX85C22T26R vs 1N5358B-B |
BZX85C22GPHFAMP | Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C22T26R vs BZX85C22GPHFAMP |
BZX85C22 | Zener Diode, 22V V(Z), 5.7%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C22T26R vs BZX85C22 |
BZX85C22GP | Zener Diode, 22.05V V(Z), 5.66%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C22T26R vs BZX85C22GP |
BZX85C22 | Zener Diode, 22V V(Z), 5.67%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C22T26R vs BZX85C22 |
BZX85C22RLTA | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C22T26R vs BZX85C22RLTA |
BZX85C22RLTA2 | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C22T26R vs BZX85C22RLTA2 |
1N5358B | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | BZX85C22T26R vs 1N5358B |
BZX85C22TA2 | 22.05V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C22T26R vs BZX85C22TA2 |