Part Details for BZX85C20 by Vishay Semiconductors
Overview of BZX85C20 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX85C20
BZX85C20 CAD Models
BZX85C20 Part Data Attributes
|
BZX85C20
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C20
Vishay Semiconductors
Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-41 | |
Package Description | GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZX85C20
This table gives cross-reference parts and alternative options found for BZX85C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C20T26A | 20V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C20 vs BZX85C20T26A |
1N5932BRLG | 3.0 W Zener Diode Voltage Regulator 20 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | BZX85C20 vs 1N5932BRLG |
1N5932B-AP | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C20 vs 1N5932B-AP |
BZX85C20RL2 | Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C20 vs BZX85C20RL2 |
1N5932B-TP | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C20 vs 1N5932B-TP |
BZX85C20BK | Zener Diode, 20V V(Z), 5%, 1.3W, | Central Semiconductor Corp | BZX85C20 vs BZX85C20BK |
BZX85C20RL | Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C20 vs BZX85C20RL |
TCBZX85C20 | Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C20 vs TCBZX85C20 |
BZX85C20TA2 | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C20 vs BZX85C20TA2 |
1N5932BGE3 | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C20 vs 1N5932BGE3 |