Part Details for BZX85C18TA by onsemi
Overview of BZX85C18TA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C18TA
BZX85C18TA CAD Models
BZX85C18TA Part Data Attributes
|
BZX85C18TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C18TA
onsemi
ZENER DIODE,SINGLE, TWO TERMINAL,18V V(Z),5%,DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C18TA
This table gives cross-reference parts and alternative options found for BZX85C18TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C18TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBZX85C18 | Zener Diode, 17.95V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C18TA vs TCBZX85C18 |
BZX85C18-T50A | Zener Diode, 3000-FNFLD | onsemi | BZX85C18TA vs BZX85C18-T50A |
1N5931B | Zener Diode, 18V V(Z), 5%, 1.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX85C18TA vs 1N5931B |
1N5931BGTR | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C18TA vs 1N5931BGTR |
1N5931B_AY_00001 | Zener Diode, | PanJit Semiconductor | BZX85C18TA vs 1N5931B_AY_00001 |
BZX85C18 | 18V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C18TA vs BZX85C18 |
1N5931B-T/R | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | BZX85C18TA vs 1N5931B-T/R |
BZX85/C18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C18TA vs BZX85/C18 |
BZX85C18GP | Zener Diode, 17.95V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C18TA vs BZX85C18GP |
1N5931BP-BP-HF | Zener Diode, | Micro Commercial Components | BZX85C18TA vs 1N5931BP-BP-HF |