Part Details for BZX85C18TA by Motorola Semiconductor Products
Overview of BZX85C18TA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C18TA
BZX85C18TA CAD Models
BZX85C18TA Part Data Attributes
|
BZX85C18TA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C18TA
Motorola Semiconductor Products
Zener Diode, 17.95V V(Z), 6.41%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C18TA
This table gives cross-reference parts and alternative options found for BZX85C18TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C18TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5931B-TP | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C18TA vs 1N5931B-TP |
1N5931B-BP | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C18TA vs 1N5931B-BP |
BZX85C18RLTA | 18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C18TA vs BZX85C18RLTA |
1N5931BRLG | 3.0 W Zener Diode Voltage Regulator 18 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | BZX85C18TA vs 1N5931BRLG |
BZX85C18GPAMP | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C18TA vs BZX85C18GPAMP |
BZX85C18_T50A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | BZX85C18TA vs BZX85C18_T50A |
BZX85C18_S62Z | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX85C18TA vs BZX85C18_S62Z |
BZX85C18-T50R | Zener Diode, 3000-REEL | onsemi | BZX85C18TA vs BZX85C18-T50R |
BZX85C18-T | Zener Diode, | Micro Commercial Components | BZX85C18TA vs BZX85C18-T |
BZX85C18_NL | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX85C18TA vs BZX85C18_NL |