Part Details for BZX85C18 by onsemi
Overview of BZX85C18 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85C18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6026
|
Newark | Zener Diode, 1W, 18V, Do-41, Zener Voltage Nom:18V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx85C Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX85C18 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BZX85C18
|
Avnet Americas | Diode Zener Single 17.95V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C18) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 196750 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
BZX85C18
|
Avnet Americas | Diode Zener Single 17.95V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C18) RoHS: Compliant Min Qty: 10684 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 49678 Partner Stock |
|
$0.0290 / $0.0346 | Buy Now |
|
Flip Electronics | Stock, ship today | 196750 |
|
RFQ |
Part Details for BZX85C18
BZX85C18 CAD Models
BZX85C18 Part Data Attributes
|
BZX85C18
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C18
onsemi
Zener Diode, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C18
This table gives cross-reference parts and alternative options found for BZX85C18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C18_T50A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | BZX85C18 vs BZX85C18_T50A |
BZX85C18_T50R | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | BZX85C18 vs BZX85C18_T50R |
1N5931BRLG | 3.0 W Zener Diode Voltage Regulator 18 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | BZX85C18 vs 1N5931BRLG |
1N5931BG | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | BZX85C18 vs 1N5931BG |