Part Details for BZX85C15-T50R by onsemi
Overview of BZX85C15-T50R by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85C15-T50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0713
|
Newark | Zener Diode, 15V, 1W, Axial Leaded, Zener Voltage Nom:15V, Power Dissipation:1W, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx85 Series Rohs Compliant: Yes |Onsemi BZX85C15-T50R RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
BZX85C15-T50RCT-ND
|
DigiKey | DIODE ZENER 15V 1W DO204AL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8970 In Stock |
|
$0.0281 / $0.2900 | Buy Now |
DISTI #
BZX85C15-T50R
|
Avnet Americas | Diode Zener Single 14.7V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85C15-T50R) RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 63000 Partner Stock |
|
$0.0279 / $0.0333 | Buy Now |
DISTI #
BZX85C15-T50R
|
Avnet Americas | Diode Zener Single 14.7V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85C15-T50R) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0279 / $0.0333 | Buy Now |
DISTI #
512-BZX85C15_T50R
|
Mouser Electronics | Zener Diodes 15V 1W Zener RoHS: Compliant | 5757 |
|
$0.0330 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Zener Diode, 5% Tolerance 15 V RoHS: Compliant | 0 |
|
$0.0272 / $0.0321 | Buy Now |
|
Rochester Electronics | BZX85C15 - Zener Diode RoHS: Not Compliant Status: Active Min Qty: 1 | 63000 |
|
$0.0279 / $0.0328 | Buy Now |
DISTI #
BZX85C15-T50R
|
Avnet Silica | Diode Zener Single 14.7V 5% 1W 2-Pin DO-41 T/R (Alt: BZX85C15-T50R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901887988
|
Chip1Stop | Zener Diode RoHS: Compliant | 39000 |
|
$0.0325 / $0.0450 | Buy Now |
Part Details for BZX85C15-T50R
BZX85C15-T50R CAD Models
BZX85C15-T50R Part Data Attributes
|
BZX85C15-T50R
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C15-T50R
onsemi
Zener Diode; 5% Tolerance 15 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C15-T50R
This table gives cross-reference parts and alternative options found for BZX85C15-T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C15-T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C15GPHFAMP | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C15-T50R vs BZX85C15GPHFAMP |
BZX85C15-L0A0G | Zener Diode | Taiwan Semiconductor | BZX85C15-T50R vs BZX85C15-L0A0G |
BZX85C15A0 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C15-T50R vs BZX85C15A0 |
BZX85C15T26R | 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C15-T50R vs BZX85C15T26R |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W, | Taiwan Semiconductor | BZX85C15-T50R vs BZX85C15 |
BZX85C15 | Zener Diode, 15V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C15-T50R vs BZX85C15 |
BZX85C15-F | Zener Diode, | Rectron Semiconductor | BZX85C15-T50R vs BZX85C15-F |
BZX85C15RLTA2 | Zener Diode, 15V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C15-T50R vs BZX85C15RLTA2 |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1W, | Motorola Semiconductor Products | BZX85C15-T50R vs BZX85C15 |
BZX85C15T26R | DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C15-T50R vs BZX85C15T26R |