Part Details for BZX85C13T26A by Texas Instruments
Overview of BZX85C13T26A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Part Details for BZX85C13T26A
BZX85C13T26A CAD Models
BZX85C13T26A Part Data Attributes
|
BZX85C13T26A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BZX85C13T26A
Texas Instruments
13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C13T26A
This table gives cross-reference parts and alternative options found for BZX85C13T26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C13T26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C13 | 13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C13T26A vs BZX85C13 |
BZX85C13RL2 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C13T26A vs BZX85C13RL2 |
BZX85C13PBFREE | Zener Diode, | Central Semiconductor Corp | BZX85C13T26A vs BZX85C13PBFREE |
BZX85C13RLTA2 | Zener Diode, 13V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C13T26A vs BZX85C13RLTA2 |
BZX85C13RLTA | Zener Diode, 13V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C13T26A vs BZX85C13RLTA |
BZX85C13TA | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C13T26A vs BZX85C13TA |
BZX85-C13AMP | Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C13T26A vs BZX85-C13AMP |
BZX85C13GPTR | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C13T26A vs BZX85C13GPTR |
BZX85C13-TR | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, | Vishay Intertechnologies | BZX85C13T26A vs BZX85C13-TR |
BZX85C13 | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C13T26A vs BZX85C13 |