Part Details for BZX85C13 by Semtech Electronics Limited
Overview of BZX85C13 by Semtech Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Part Details for BZX85C13
BZX85C13 CAD Models
BZX85C13 Part Data Attributes
|
BZX85C13
Semtech Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BZX85C13
Semtech Electronics Limited
Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMTECH ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 20 mA |