Part Details for BZX85C12T50A by Fairchild Semiconductor Corporation
Overview of BZX85C12T50A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C12T50A
BZX85C12T50A CAD Models
BZX85C12T50A Part Data Attributes:
|
BZX85C12T50A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C12T50A
Fairchild Semiconductor Corporation
DIODE 12 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C12T50A
This table gives cross-reference parts and alternative options found for BZX85C12T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C12T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C12_T50A | 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Fairchild Semiconductor Corporation | BZX85C12T50A vs BZX85C12_T50A |
BZX85C12 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX85C12T50A vs BZX85C12 |
BZX85C12RL | 12.05V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | onsemi | BZX85C12T50A vs BZX85C12RL |
BZX85-C12 | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C12T50A vs BZX85-C12 |