Part Details for BZX85C12 by Central Semiconductor Corp
Overview of BZX85C12 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BZX85C12
BZX85C12 CAD Models
BZX85C12 Part Data Attributes
|
BZX85C12
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX85C12
Central Semiconductor Corp
Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C12
This table gives cross-reference parts and alternative options found for BZX85C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C12R0 | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C12 vs BZX85C12R0 |
BZX85C12GPHFAMP | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C12 vs BZX85C12GPHFAMP |
BZX85C12RLRL2 | Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C12 vs BZX85C12RLRL2 |
BZX85C12RLRL2 | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C12 vs BZX85C12RLRL2 |
BZX85C12 | Zener Diode; 5% Tolerance 12 V, 3000-BLKBG | onsemi | BZX85C12 vs BZX85C12 |
BZX85C12.TR | 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C12 vs BZX85C12.TR |
BZX85C12 | Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C12 vs BZX85C12 |
BZX85C12-AP | Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C12 vs BZX85C12-AP |
BZX85C12 | Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C12 vs BZX85C12 |
BZX85C12 | Zener Diode, 12V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C12 vs BZX85C12 |