Diodes
BZX85C11RL2
Description: Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of BZX85C11RL2 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX85C11RL2 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C11RL2 by Tak Cheong Electronics (Holdings) Co Ltd

BZX85C11RL2
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.45%
Working Test Current
20 mA
Want to compare parts?
  1. BZX85C11RL2
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for BZX85C11RL2

This table gives cross-reference parts and alternative options found for BZX85C11RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C11RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85/C11 Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, Crimson Semiconductor Inc BZX85C11RL2 vs BZX85/C11
BZX85C11BK Zener Diode, 11V V(Z), 5%, 1.3W, Central Semiconductor Corp BZX85C11RL2 vs BZX85C11BK
BZX85C11 Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Fagor Electrónica BZX85C11RL2 vs BZX85C11
BZX85C11 Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX85C11RL2 vs BZX85C11
TCBZX85C11 Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85C11RL2 vs TCBZX85C11
BZX85C11T50R Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Fairchild Semiconductor Corporation BZX85C11RL2 vs BZX85C11T50R
BZX85C11RLTA2 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C11RL2 vs BZX85C11RLTA2
BZV85-C11153 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors BZX85C11RL2 vs BZV85-C11153
BZX85C11RL 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C11RL2 vs BZX85C11RL
BZX85-C11 Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional TDK Micronas GmbH BZX85C11RL2 vs BZX85-C11
Part Number Description Manufacturer Compare
BZX85C11 Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd BZX85C11RL2 vs BZX85C11
1N5926B_AY_10001 Zener Diode PanJit Semiconductor BZX85C11RL2 vs 1N5926B_AY_10001
1N5926BTR-RPCU Zener Diode, 11V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp BZX85C11RL2 vs 1N5926BTR-RPCU
1N5928B-B Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C11RL2 vs 1N5928B-B
MQ1N5926BGTR Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C11RL2 vs MQ1N5926BGTR
BZX85C13TIN/LEAD Zener Diode, Central Semiconductor Corp BZX85C11RL2 vs BZX85C13TIN/LEAD
BZX85C11 Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C11RL2 vs BZX85C11
BZX85C13 Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd BZX85C11RL2 vs BZX85C13
BZX85C11TA 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C11RL2 vs BZX85C11TA
MQ1N5926BG Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C11RL2 vs MQ1N5926BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C11RL2 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C11RL2 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of BZX85C11RL2 would you like to use for your alert(s)?
  • Please alert me when BZX85C11RL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C11RL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C11RL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C11RL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C11RL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C11RL2 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: