Part Details for BZX85C11 by Vishay Intertechnologies
Overview of BZX85C11 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C11
BZX85C11 CAD Models
BZX85C11 Part Data Attributes
|
BZX85C11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C11
Vishay Intertechnologies
Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C11
This table gives cross-reference parts and alternative options found for BZX85C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85/C11 | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C11 vs BZX85/C11 |
BZX85C11BK | Zener Diode, 11V V(Z), 5%, 1.3W, | Central Semiconductor Corp | BZX85C11 vs BZX85C11BK |
BZX85C11 | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | BZX85C11 vs BZX85C11 |
TCBZX85C11 | Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C11 vs TCBZX85C11 |
BZX85C11T50R | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | BZX85C11 vs BZX85C11T50R |
BZX85C11RLTA2 | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C11 vs BZX85C11RLTA2 |
BZV85-C11153 | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | BZX85C11 vs BZV85-C11153 |
BZX85C11RL | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C11 vs BZX85C11RL |
BZX85-C11 | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C11 vs BZX85-C11 |
BZX85C11RL2 | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C11 vs BZX85C11RL2 |