Part Details for BZX85C10TA by onsemi
Overview of BZX85C10TA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C10TA
BZX85C10TA CAD Models
BZX85C10TA Part Data Attributes
|
BZX85C10TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C10TA
onsemi
ZENER DIODE,SINGLE, TWO TERMINAL,10V V(Z),5%,DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C10TA
This table gives cross-reference parts and alternative options found for BZX85C10TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740A-A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | BZX85C10TA vs 1N4740A-A |
1N4740APE3/TR8 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | BZX85C10TA vs 1N4740APE3/TR8 |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C10TA vs 1N4740A |
1N4740APBFREE | Zener Diode, | Central Semiconductor Corp | BZX85C10TA vs 1N4740APBFREE |
1N4740A-T/B | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, | Frontier Electronics Co Ltd | BZX85C10TA vs 1N4740A-T/B |
MV1N4740AGE3TR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZX85C10TA vs MV1N4740AGE3TR |
MSP1N4740AGE3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZX85C10TA vs MSP1N4740AGE3 |
1N4740APTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C10TA vs 1N4740APTR |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BZX85C10TA vs 1N4740A |
1N4740AHR1G | Zener Diode, | Taiwan Semiconductor | BZX85C10TA vs 1N4740AHR1G |