Part Details for BZX85C10T26A by National Semiconductor Corporation
Overview of BZX85C10T26A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C10T26A
BZX85C10T26A CAD Models
BZX85C10T26A Part Data Attributes
|
BZX85C10T26A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C10T26A
National Semiconductor Corporation
DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C10T26A
This table gives cross-reference parts and alternative options found for BZX85C10T26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10T26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C10RLTA | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C10T26A vs BZX85C10RLTA |
BZX85C10RLTA2 | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C10T26A vs BZX85C10RLTA2 |
BZX85C10_T50R | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | onsemi | BZX85C10T26A vs BZX85C10_T50R |
BZX85C10 | 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C10T26A vs BZX85C10 |
BZX85C10 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX85C10T26A vs BZX85C10 |
BZX85C10.TR | 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C10T26A vs BZX85C10.TR |
BZX85C10-T | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C10T26A vs BZX85C10-T |
BZX85C10T26R | 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C10T26A vs BZX85C10T26R |
BZX85/C10 | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C10T26A vs BZX85/C10 |
BZX85C10RLTA | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C10T26A vs BZX85C10RLTA |