Diodes
BZX85C10RL
Description: 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN

Overview of BZX85C10RL by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for BZX85C10RL by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Zener Diode, 10V, 6%, 1.3W, Unidirectional, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now

CAD Models for BZX85C10RL by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C10RL by Motorola Mobility LLC

BZX85C10RL
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Manufacturer Package Code
CASE 59-03
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
6%
Working Test Current
25 mA
Want to compare parts?
  1. BZX85C10RL
    Motorola Mobility LLC
    10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
    VS

Alternate Parts for BZX85C10RL

This table gives cross-reference parts and alternative options found for BZX85C10RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C10_T50A 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Fairchild Semiconductor Corporation BZX85C10RL vs BZX85C10_T50A
BZX85C10RL 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN onsemi BZX85C10RL vs BZX85C10RL
BZX85C10 DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation BZX85C10RL vs BZX85C10
BZX85C10 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX85C10RL vs BZX85C10
BZX85C10T50R DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode Fairchild Semiconductor Corporation BZX85C10RL vs BZX85C10T50R
Part Number Description Manufacturer Compare
1N5934B Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation BZX85C10RL vs 1N5934B
1N4744A 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C10RL vs 1N4744A
1N4753ARL 36V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi BZX85C10RL vs 1N4753ARL
1N4744ARL2 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi BZX85C10RL vs 1N4744ARL2
1N4744ATA 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C10RL vs 1N4744ATA
BZX85-C8V2 Zener Diode, 8.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Vishay Semiconductors BZX85C10RL vs BZX85-C8V2
1N4736A-T3 Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors BZX85C10RL vs 1N4736A-T3
1N4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors BZX85C10RL vs 1N4753A
1N4740AT50A DIODE 10 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation BZX85C10RL vs 1N4740AT50A
1N4736A 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C10RL vs 1N4736A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C10RL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C10RL by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of BZX85C10RL would you like to use for your alert(s)?
  • Please alert me when BZX85C10RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C10RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C10RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C10RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C10RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C10RL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: