BZX85B8V2TA
Description: Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN

Overview of BZX85B8V2TA by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX85B8V2TA by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85B8V2TA by Motorola Semiconductor Products

BZX85B8V2TA
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
2.7 mA
Want to compare parts?
  1. BZX85B8V2TA
    Motorola Semiconductor Products
    Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
    VS

Alternate Parts for BZX85B8V2TA

This table gives cross-reference parts and alternative options found for BZX85B8V2TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B8V2TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85B8V2 Zener Diode, 8.2V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85B8V2TA vs BZX85B8V2
BZX85B8V2 BZX85B8V2 Microchip Technology Inc BZX85B8V2TA vs BZX85B8V2
BZX85B8V2TA 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85B8V2TA vs BZX85B8V2TA
BZX85B8V2 Zener Diode, 8.2V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85B8V2TA vs BZX85B8V2
BZX85B8V2 Zener Diode, 8.2V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp BZX85B8V2TA vs BZX85B8V2
BZX85B8V2TA Zener Diode, 8.2V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85B8V2TA vs BZX85B8V2TA
Part Number Description Manufacturer Compare
BZX85B8V2 Zener Diode, 8.2V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp BZX85B8V2TA vs BZX85B8V2
BZX85B8V2 Zener Diode, 8.2V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85B8V2TA vs BZX85B8V2
BZX85B8V2TA Zener Diode, 8.2V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85B8V2TA vs BZX85B8V2TA
BZX85B8V2TA 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85B8V2TA vs BZX85B8V2TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85B8V2TA by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85B8V2TA by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of BZX85B8V2TA would you like to use for your alert(s)?
  • Please alert me when BZX85B8V2TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85B8V2TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85B8V2TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85B8V2TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85B8V2TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85B8V2TA by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: