Part Details for BZX85B7V5RLRL by Motorola Mobility LLC
Overview of BZX85B7V5RLRL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85B7V5RLRL
BZX85B7V5RLRL CAD Models
BZX85B7V5RLRL Part Data Attributes
|
BZX85B7V5RLRL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85B7V5RLRL
Motorola Mobility LLC
7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85B7V5RLRL
This table gives cross-reference parts and alternative options found for BZX85B7V5RLRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B7V5RLRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N4737CG | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B7V5RLRL vs MQ1N4737CG |
JAN1N3017C-1 | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | BZX85B7V5RLRL vs JAN1N3017C-1 |
1N4737CTA | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85B7V5RLRL vs 1N4737CTA |
MSP1N4737CG | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B7V5RLRL vs MSP1N4737CG |
BZX85B7V5RLRL2 | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85B7V5RLRL vs BZX85B7V5RLRL2 |
JAN1N3017C-1 | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | BZX85B7V5RLRL vs JAN1N3017C-1 |
MQ1N4737CGTR | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B7V5RLRL vs MQ1N4737CGTR |
1N3017CE3 | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | BZX85B7V5RLRL vs 1N3017CE3 |
1N4737CTA2 | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85B7V5RLRL vs 1N4737CTA2 |
BZX85B7V5RLTA | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85B7V5RLRL vs BZX85B7V5RLTA |