Part Details for BZX85B3V3RLRL by Motorola Semiconductor Products
Overview of BZX85B3V3RLRL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85B3V3RLRL
BZX85B3V3RLRL CAD Models
BZX85B3V3RLRL Part Data Attributes
|
BZX85B3V3RLRL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85B3V3RLRL
Motorola Semiconductor Products
Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 80 mA |
Alternate Parts for BZX85B3V3RLRL
This table gives cross-reference parts and alternative options found for BZX85B3V3RLRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B3V3RLRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4728CG | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B3V3RLRL vs MV1N4728CG |
MX1N4728CGE3 | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZX85B3V3RLRL vs MX1N4728CGE3 |
MV1N4728CPE3TR | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B3V3RLRL vs MV1N4728CPE3TR |
BZX85B3V3RLRL2 | 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85B3V3RLRL vs BZX85B3V3RLRL2 |
MX1N4728CPTR | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B3V3RLRL vs MX1N4728CPTR |
MQ1N4728CPTR | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B3V3RLRL vs MQ1N4728CPTR |
BZX85C3V3RLTA | 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85B3V3RLRL vs BZX85C3V3RLTA |
TC1N4728C | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B3V3RLRL vs TC1N4728C |
MX1N4728CPE3TR | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B3V3RLRL vs MX1N4728CPE3TR |
1N3821CE3 | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZX85B3V3RLRL vs 1N3821CE3 |